3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP392J

DigiKey Part Number
2019-RK73B1ERTTP392JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP392JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP392JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP392J
Description
RES 3.9K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP392J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U02F3901XPanasonic Industry4110-ERJ-U02F3901XCT-NDkr.0.82000Parametric Equivalent
ERJ-U02J392XPanasonic Industry44010-ERJ-U02J392XCT-NDkr.0.70000Parametric Equivalent
In-Stock: 7.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41200kr.4.12
25kr.0.31960kr.7.99
50kr.0.26760kr.13.38
100kr.0.22570kr.22.57
250kr.0.18412kr.46.03
500kr.0.16028kr.80.14
1.000kr.0.14138kr.141.38
5.000kr.0.11144kr.557.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10273kr.1,027.30
20.000kr.0.09582kr.1,916.40
30.000kr.0.09245kr.2,773.50
50.000kr.0.08880kr.4,440.00
70.000kr.0.08671kr.6,069.70
100.000kr.0.08473kr.8,473.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250