
RK73B1ERTTP222J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP222JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP222JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP222J |
Description | RES 2.2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31960 | kr.7.99 |
| 50 | kr.0.26760 | kr.13.38 |
| 100 | kr.0.22570 | kr.22.57 |
| 250 | kr.0.18412 | kr.46.03 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14138 | kr.141.38 |
| 5.000 | kr.0.11144 | kr.557.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10273 | kr.1,027.30 |
| 20.000 | kr.0.09582 | kr.1,916.40 |
| 30.000 | kr.0.09245 | kr.2,773.50 |
| 50.000 | kr.0.08880 | kr.4,440.00 |
| 70.000 | kr.0.08671 | kr.6,069.70 |
| 100.000 | kr.0.08473 | kr.8,473.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

