RK73B1ERTTP433J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.13734
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.26263
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.37619
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.26114
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.08531
Datasheet
43 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP433J

DigiKey Part Number
2019-RK73B1ERTTP433JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP433JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP433JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP433J
Description
RES 43K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP433J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1ERTTP433GKOA Speer Electronics, Inc.02019-RK73B1ERTTP433GCT-NDkr.0.13734Parametric Equivalent
RK73G1ERTTP4302FKOA Speer Electronics, Inc.02019-RK73G1ERTTP4302FTR-NDkr.0.26263Parametric Equivalent
ERJ-S02F4302XPanasonic Industry0ERJ-S02F4302X-NDkr.0.37619Parametric Equivalent
ERJ-S02J433XPanasonic Industry0ERJ-S02J433X-NDkr.0.26114Parametric Equivalent
SFR01MZPF4302Rohm Semiconductor0846-SFR01MZPF4302TR-NDkr.0.08531Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09692kr.969.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.09692
Unit Price with VAT:kr.0.12115