Parametric Equivalent

RK73B1FRTTBL201J | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL201JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL201JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL201JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL201J |
Description | RES 200 OHM 5% 1/32W 1005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL201J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.47539 | kr.9,507.80 |
| Unit Price without VAT: | kr.0.47539 |
|---|---|
| Unit Price with VAT: | kr.0.59424 |


