
RK1/4DCT52R9094F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DCT52R9094FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R9094FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R9094F |
Description | RES 9.09M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.09 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.48700 | kr.34.87 |
| 25 | kr.2.97480 | kr.74.37 |
| 50 | kr.2.65400 | kr.132.70 |
| 100 | kr.2.38000 | kr.238.00 |
| 250 | kr.2.08028 | kr.520.07 |
| 500 | kr.1.89262 | kr.946.31 |
| 1.000 | kr.1.73291 | kr.1,732.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.44878 | kr.7,243.90 |
| 10.000 | kr.1.35592 | kr.13,559.20 |
| 15.000 | kr.1.30823 | kr.19,623.45 |
| 25.000 | kr.1.25428 | kr.31,357.00 |
| 35.000 | kr.1.22215 | kr.42,775.25 |
| 50.000 | kr.1.19076 | kr.59,538.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

