
PSJ2NTEB2L00F | |
|---|---|
DigiKey Part Number | 2019-PSJ2NTEB2L00FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEB2L00FCT-ND - Cut Tape (CT) 2019-PSJ2NTEB2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEB2L00F |
Description | RES 2M OHM 1% 6W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEB2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.13.66900 | kr.136.69 |
| 25 | kr.11.84320 | kr.296.08 |
| 50 | kr.10.69940 | kr.534.97 |
| 100 | kr.9.72810 | kr.972.81 |
| 250 | kr.8.66372 | kr.2,165.93 |
| 500 | kr.7.99792 | kr.3,998.96 |
| 1.000 | kr.7.56616 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.70521 | kr.20,115.63 |
| 6.000 | kr.6.33441 | kr.38,006.46 |
| 9.000 | kr.6.18150 | kr.55,633.50 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

