
PCF1/2CT52R102K | |
|---|---|
DigiKey Part Number | 2019-PCF1/2CT52R102KTR-ND - Tape & Reel (TR) 2019-PCF1/2CT52R102KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1/2CT52R102K |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.06600 | kr.50.66 |
| 25 | kr.4.33640 | kr.108.41 |
| 50 | kr.3.88140 | kr.194.07 |
| 100 | kr.3.49460 | kr.349.46 |
| 250 | kr.3.07032 | kr.767.58 |
| 500 | kr.2.80468 | kr.1,402.34 |
| 1.000 | kr.2.57892 | kr.2,578.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.45875 | kr.4,917.50 |
| 4.000 | kr.2.29094 | kr.9,163.76 |
| 6.000 | kr.2.20474 | kr.13,228.44 |
| 10.000 | kr.2.10726 | kr.21,072.60 |
| 14.000 | kr.2.04917 | kr.28,688.38 |
| 20.000 | kr.1.99243 | kr.39,848.60 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

