
MOS5C104J | |
|---|---|
DigiKey Part Number | 2019-MOS5C104J-ND |
Manufacturer | |
Manufacturer Product Number | MOS5C104J |
Description | RES 100K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.3.87520 | kr.96.88 |
| 50 | kr.3.46420 | kr.173.21 |
| 100 | kr.3.11550 | kr.311.55 |
| 250 | kr.2.73280 | kr.683.20 |
| 500 | kr.2.49340 | kr.1,246.70 |
| 1.000 | kr.2.28994 | kr.2,289.94 |
| 5.000 | kr.1.92787 | kr.9,639.35 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

