
MOS3CT631R243J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R243JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R243JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R243J |
Description | RES 24K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20720 | kr.30.18 |
| 50 | kr.1.06760 | kr.53.38 |
| 100 | kr.0.95040 | kr.95.04 |
| 250 | kr.0.82140 | kr.205.35 |
| 500 | kr.0.74038 | kr.370.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67160 | kr.671.60 |
| 2.000 | kr.0.61311 | kr.1,226.22 |
| 3.000 | kr.0.58305 | kr.1,749.15 |
| 5.000 | kr.0.54903 | kr.2,745.15 |
| 7.000 | kr.0.52877 | kr.3,701.39 |
| 10.000 | kr.0.50896 | kr.5,089.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

