
MOS2CT52R201J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R201JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R201JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R201J |
Description | RES 200 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98640 | kr.24.66 |
| 50 | kr.0.87120 | kr.43.56 |
| 100 | kr.0.77410 | kr.77.41 |
| 250 | kr.0.66748 | kr.166.87 |
| 500 | kr.0.60052 | kr.300.26 |
| 1.000 | kr.0.54353 | kr.543.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49516 | kr.990.32 |
| 4.000 | kr.0.45401 | kr.1,816.04 |
| 6.000 | kr.0.43287 | kr.2,597.22 |
| 10.000 | kr.0.40896 | kr.4,089.60 |
| 14.000 | kr.0.39471 | kr.5,525.94 |
| 20.000 | kr.0.38079 | kr.7,615.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

