
MF1/4LCT52R474J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R474JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R474JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R474J |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.19280 | kr.9.64 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.14404 | kr.36.01 |
| 500 | kr.0.12782 | kr.63.91 |
| 1.000 | kr.0.11406 | kr.114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08952 | kr.447.60 |
| 10.000 | kr.0.08148 | kr.814.80 |
| 15.000 | kr.0.07734 | kr.1,160.10 |
| 25.000 | kr.0.07266 | kr.1,816.50 |
| 35.000 | kr.0.06987 | kr.2,445.45 |
| 50.000 | kr.0.06715 | kr.3,357.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

