
MOS2CT52R273J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R273JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R273JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R273J |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.18300 | kr.11.83 |
| 25 | kr.1.00040 | kr.25.01 |
| 50 | kr.0.88340 | kr.44.17 |
| 100 | kr.0.78510 | kr.78.51 |
| 250 | kr.0.67696 | kr.169.24 |
| 500 | kr.0.60904 | kr.304.52 |
| 1.000 | kr.0.55124 | kr.551.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50219 | kr.1,004.38 |
| 4.000 | kr.0.46045 | kr.1,841.80 |
| 6.000 | kr.0.43902 | kr.2,634.12 |
| 10.000 | kr.0.41477 | kr.4,147.70 |
| 14.000 | kr.0.40031 | kr.5,604.34 |
| 20.000 | kr.0.38619 | kr.7,723.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

