
MOS1CT528R562J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R562JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R562JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R562J |
Description | RES 5.6K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.81920 | kr.20.48 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.64160 | kr.64.16 |
| 250 | kr.0.55184 | kr.137.96 |
| 500 | kr.0.49566 | kr.247.83 |
| 1.000 | kr.0.44779 | kr.447.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37259 | kr.1,490.36 |
| 8.000 | kr.0.34322 | kr.2,745.76 |
| 12.000 | kr.0.32813 | kr.3,937.56 |
| 20.000 | kr.0.31106 | kr.6,221.20 |
| 28.000 | kr.0.30089 | kr.8,424.92 |
| 40.000 | kr.0.29095 | kr.11,638.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

