
MOS1CT528R512G | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R512GTR-ND - Tape & Reel (TR) 2019-MOS1CT528R512GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R512G |
Description | RES 5.1K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.01000 | kr.10.10 |
| 25 | kr.0.85120 | kr.21.28 |
| 50 | kr.0.75240 | kr.37.62 |
| 100 | kr.0.66810 | kr.66.81 |
| 250 | kr.0.57460 | kr.143.65 |
| 500 | kr.0.51620 | kr.258.10 |
| 1.000 | kr.0.46643 | kr.466.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38831 | kr.1,553.24 |
| 8.000 | kr.0.35779 | kr.2,862.32 |
| 12.000 | kr.0.34211 | kr.4,105.32 |
| 20.000 | kr.0.32439 | kr.6,487.80 |
| 28.000 | kr.0.31382 | kr.8,786.96 |
| 40.000 | kr.0.30349 | kr.12,139.60 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

