
MOS1CT528R512G | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R512GTR-ND - Tape & Reel (TR) 2019-MOS1CT528R512GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R512G |
Description | RES 5.1K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65870 | kr.65.87 |
| 250 | kr.0.56656 | kr.141.64 |
| 500 | kr.0.50898 | kr.254.49 |
| 1.000 | kr.0.45990 | kr.459.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38287 | kr.1,531.48 |
| 8.000 | kr.0.35278 | kr.2,822.24 |
| 12.000 | kr.0.33733 | kr.4,047.96 |
| 20.000 | kr.0.31985 | kr.6,397.00 |
| 28.000 | kr.0.30943 | kr.8,664.04 |
| 40.000 | kr.0.29924 | kr.11,969.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

