Similar

MOS2CT52R120J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R120JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R120JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R120J |
Description | RES 12 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF200JB-73-12R | YAGEO | 1.965 | 12W-2-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75890 | kr.75.89 |
| 250 | kr.0.65428 | kr.163.57 |
| 500 | kr.0.58874 | kr.294.37 |
| 1.000 | kr.0.53288 | kr.532.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49516 | kr.990.32 |
| 4.000 | kr.0.45401 | kr.1,816.04 |
| 6.000 | kr.0.43287 | kr.2,597.22 |
| 10.000 | kr.0.40896 | kr.4,089.60 |
| 14.000 | kr.0.39471 | kr.5,525.94 |
| 20.000 | kr.0.38079 | kr.7,615.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


