6.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R6801F

DigiKey Part Number
2019-MFS1/4DCT52R6801FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R6801FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R6801F
Description
RES 6.8K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.84300kr.8.43
25kr.0.71280kr.17.82
50kr.0.62760kr.31.38
100kr.0.55600kr.55.60
250kr.0.47780kr.119.45
500kr.0.42846kr.214.23
1.000kr.0.38655kr.386.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31193kr.1,559.65
10.000kr.0.28751kr.2,875.10
15.000kr.0.27497kr.4,124.55
25.000kr.0.26078kr.6,519.50
35.000kr.0.25232kr.8,831.20
50.000kr.0.24406kr.12,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250