
MFS1/4DCT52R3010F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R3010FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R3010FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R3010F |
Description | RES 301 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.71280 | kr.17.82 |
| 50 | kr.0.62760 | kr.31.38 |
| 100 | kr.0.55600 | kr.55.60 |
| 250 | kr.0.47780 | kr.119.45 |
| 500 | kr.0.42846 | kr.214.23 |
| 1.000 | kr.0.38655 | kr.386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31193 | kr.1,559.65 |
| 10.000 | kr.0.28751 | kr.2,875.10 |
| 15.000 | kr.0.27497 | kr.4,124.55 |
| 25.000 | kr.0.26078 | kr.6,519.50 |
| 35.000 | kr.0.25232 | kr.8,831.20 |
| 50.000 | kr.0.24406 | kr.12,203.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

