200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R2003F

DigiKey Part Number
2019-MFS1/4DCT52R2003FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R2003FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R2003F
Description
RES 200K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFS1/4CC2003FKOA Speer Electronics, Inc.1.0432019-MFS1/4CC2003F-NDkr.2.35000Parametric Equivalent
MFR-25FBF52-200KYAGEO6.050200KXBK-NDkr.0.63000Similar
In-Stock: 3.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.84300kr.8.43
25kr.0.71280kr.17.82
50kr.0.62760kr.31.38
100kr.0.55600kr.55.60
250kr.0.47780kr.119.45
500kr.0.42846kr.214.23
1.000kr.0.38655kr.386.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31193kr.1,559.65
10.000kr.0.28751kr.2,875.10
15.000kr.0.27497kr.4,124.55
25.000kr.0.26078kr.6,519.50
35.000kr.0.25232kr.8,831.20
50.000kr.0.24406kr.12,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250