15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R1502F

DigiKey Part Number
2019-MFS1/4DCT52R1502FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R1502FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R1502F
Description
RES 15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.85500kr.8.55
25kr.0.72280kr.18.07
50kr.0.63660kr.31.83
100kr.0.56390kr.56.39
250kr.0.48456kr.121.14
500kr.0.43454kr.217.27
1.000kr.0.39204kr.392.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31636kr.1,581.80
10.000kr.0.29159kr.2,915.90
15.000kr.0.27887kr.4,183.05
25.000kr.0.26448kr.6,612.00
35.000kr.0.25590kr.8,956.50
50.000kr.0.24753kr.12,376.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750