
MFS1/4DCT52R1241F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R1241FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R1241FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R1241F |
Description | RES 1.24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.85500 | kr.8.55 |
| 25 | kr.0.72280 | kr.18.07 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.56390 | kr.56.39 |
| 250 | kr.0.48456 | kr.121.14 |
| 500 | kr.0.43454 | kr.217.27 |
| 1.000 | kr.0.39204 | kr.392.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31636 | kr.1,581.80 |
| 10.000 | kr.0.29159 | kr.2,915.90 |
| 15.000 | kr.0.27887 | kr.4,183.05 |
| 25.000 | kr.0.26448 | kr.6,612.00 |
| 35.000 | kr.0.25590 | kr.8,956.50 |
| 50.000 | kr.0.24753 | kr.12,376.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

