
MFS1/4DCT52R1001F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R1001FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R1001FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R1001F |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-1K | YAGEO | 130.834 | 1.00KXBK-ND | kr.0.64000 | Similar |
| MFR-25FRF52-1K | YAGEO | 241.847 | 13-MFR-25FRF52-1KCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.85300 | kr.8.53 |
| 25 | kr.0.72040 | kr.18.01 |
| 50 | kr.0.63460 | kr.31.73 |
| 100 | kr.0.56220 | kr.56.22 |
| 250 | kr.0.48304 | kr.120.76 |
| 500 | kr.0.43318 | kr.216.59 |
| 1.000 | kr.0.39082 | kr.390.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31537 | kr.1,576.85 |
| 10.000 | kr.0.29068 | kr.2,906.80 |
| 15.000 | kr.0.27800 | kr.4,170.00 |
| 25.000 | kr.0.26366 | kr.6,591.50 |
| 35.000 | kr.0.25511 | kr.8,928.85 |
| 50.000 | kr.0.24676 | kr.12,338.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

