10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52A1002F

DigiKey Part Number
2019-MFS1/4DCT52A1002FCT-ND - Cut Tape (CT)
2019-MFS1/4DCT52A1002FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52A1002F
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.84300kr.8.43
25kr.0.71280kr.17.82
50kr.0.62760kr.31.38
100kr.0.55600kr.55.60
250kr.0.47780kr.119.45
500kr.0.42846kr.214.23
1.000kr.0.38655kr.386.55
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.33264kr.997.92
6.000kr.0.30511kr.1,830.66
9.000kr.0.29096kr.2,618.64
15.000kr.0.27497kr.4,124.55
21.000kr.0.26543kr.5,574.03
30.000kr.0.25611kr.7,683.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250