
MFS1/2DCT52R1000F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1000FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1000F |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.53700 | kr.15.37 |
| 25 | kr.1.30400 | kr.32.60 |
| 50 | kr.1.15480 | kr.57.74 |
| 100 | kr.1.02750 | kr.102.75 |
| 250 | kr.0.88864 | kr.222.16 |
| 500 | kr.0.80156 | kr.400.78 |
| 1.000 | kr.0.72755 | kr.727.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59569 | kr.2,978.45 |
| 10.000 | kr.0.55258 | kr.5,525.80 |
| 15.000 | kr.0.53044 | kr.7,956.60 |
| 25.000 | kr.0.50539 | kr.12,634.75 |
| 35.000 | kr.0.49047 | kr.17,166.45 |
| 50.000 | kr.0.47589 | kr.23,794.50 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

