
MF1/4ECT52R1503F | |
|---|---|
DigiKey Part Number | 2019-MF1/4ECT52R1503FTR-ND - Tape & Reel (TR) 2019-MF1/4ECT52R1503FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4ECT52R1503F |
Description | RES 150K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.76200 | kr.44.05 |
| 50 | kr.1.56500 | kr.78.25 |
| 100 | kr.1.39720 | kr.139.72 |
| 250 | kr.1.21244 | kr.303.11 |
| 500 | kr.1.09708 | kr.548.54 |
| 1.000 | kr.0.99884 | kr.998.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82400 | kr.4,120.00 |
| 10.000 | kr.0.76684 | kr.7,668.40 |
| 15.000 | kr.0.73749 | kr.11,062.35 |
| 25.000 | kr.0.70428 | kr.17,607.00 |
| 35.000 | kr.0.68450 | kr.23,957.50 |
| 50.000 | kr.0.66517 | kr.33,258.50 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

