
MF1/4DCVTR2002F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCVTR2002FTR-ND - Tape & Reel (TR) 2019-MF1/4DCVTR2002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCVTR2002F |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.59600 | kr.14.90 |
| 50 | kr.0.52500 | kr.26.25 |
| 100 | kr.0.46470 | kr.46.47 |
| 250 | kr.0.39840 | kr.99.60 |
| 500 | kr.0.35682 | kr.178.41 |
| 1.000 | kr.0.32137 | kr.321.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28251 | kr.706.27 |
| 5.000 | kr.0.25819 | kr.1,290.95 |
| 7.500 | kr.0.24569 | kr.1,842.67 |
| 12.500 | kr.0.23155 | kr.2,894.38 |
| 17.500 | kr.0.22312 | kr.3,904.60 |
| 25.000 | kr.0.21489 | kr.5,372.25 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

