
RK73B1JTTDD112J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD112JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD112JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD112JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD112J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.09880 | kr.2.47 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06400 | kr.6.40 |
| 250 | kr.0.04896 | kr.12.24 |
| 500 | kr.0.04058 | kr.20.29 |
| 1.000 | kr.0.03392 | kr.33.92 |
| 5.000 | kr.0.02364 | kr.118.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02068 | kr.206.80 |
| 20.000 | kr.0.01833 | kr.366.60 |
| 30.000 | kr.0.01720 | kr.516.00 |
| 50.000 | kr.0.01597 | kr.798.50 |
| 70.000 | kr.0.01526 | kr.1,068.20 |
| 100.000 | kr.0.01460 | kr.1,460.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

