
RK1/4DCT52R3924F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DCT52R3924FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R3924FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R3924F |
Description | RES 3.92M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.49200 | kr.24.92 |
| 25 | kr.2.11760 | kr.52.94 |
| 50 | kr.1.88300 | kr.94.15 |
| 100 | kr.1.68330 | kr.168.33 |
| 250 | kr.1.46480 | kr.366.20 |
| 500 | kr.1.32784 | kr.663.92 |
| 1.000 | kr.1.21157 | kr.1,211.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00440 | kr.5,022.00 |
| 10.000 | kr.0.93668 | kr.9,366.80 |
| 15.000 | kr.0.90189 | kr.13,528.35 |
| 25.000 | kr.0.86256 | kr.21,564.00 |
| 35.000 | kr.0.83912 | kr.29,369.20 |
| 50.000 | kr.0.81623 | kr.40,811.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

