64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R6492F

DigiKey Part Number
2019-MF1/4DCT52R6492FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R6492FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R6492F
Description
RES 64.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.37400kr.3.74
25kr.0.31440kr.7.86
50kr.0.27520kr.13.76
100kr.0.24280kr.24.28
250kr.0.20668kr.51.67
500kr.0.18398kr.91.99
1.000kr.0.16465kr.164.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13026kr.651.30
10.000kr.0.11900kr.1,190.00
15.000kr.0.11322kr.1,698.30
25.000kr.0.10667kr.2,666.75
35.000kr.0.10278kr.3,597.30
50.000kr.0.09896kr.4,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750