4.75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4R75F

DigiKey Part Number
2019-MF1/4DCT52R4R75FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4R75FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4R75F
Description
RES 4.75 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.49500kr.4.95
25kr.0.41320kr.10.33
50kr.0.36400kr.18.20
100kr.0.32140kr.32.14
250kr.0.27416kr.68.54
500kr.0.24460kr.122.30
1.000kr.0.21955kr.219.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17486kr.874.30
10.000kr.0.16023kr.1,602.30
15.000kr.0.15271kr.2,290.65
25.000kr.0.14421kr.3,605.25
35.000kr.0.13914kr.4,869.90
50.000kr.0.13419kr.6,709.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000