
RK73B2ATTE682J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTE682JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTE682JCT-ND - Cut Tape (CT) 2019-RK73B2ATTE682JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTE682J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.12420 | kr.6.21 |
| 100 | kr.0.10210 | kr.10.21 |
| 250 | kr.0.07988 | kr.19.97 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05744 | kr.57.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04362 | kr.174.48 |
| 8.000 | kr.0.03879 | kr.310.32 |
| 12.000 | kr.0.03644 | kr.437.28 |
| 20.000 | kr.0.03391 | kr.678.20 |
| 28.000 | kr.0.03246 | kr.908.88 |
| 40.000 | kr.0.03109 | kr.1,243.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

