
MF1/2DCT52R1800F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R1800FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R1800FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R1800F |
Description | RES 180 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.15520 | kr.57.76 |
| 100 | kr.1.02900 | kr.102.90 |
| 250 | kr.0.88988 | kr.222.47 |
| 500 | kr.0.80278 | kr.401.39 |
| 1.000 | kr.0.72872 | kr.728.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61232 | kr.2,449.28 |
| 8.000 | kr.0.56690 | kr.4,535.20 |
| 12.000 | kr.0.54356 | kr.6,522.72 |
| 20.000 | kr.0.51717 | kr.10,343.40 |
| 28.000 | kr.0.50143 | kr.14,040.04 |
| 40.000 | kr.0.48607 | kr.19,442.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

