
MF1/4DCT52R3163F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3163FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3163FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3163F |
Description | RES 316K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-316K | YAGEO | 10.150 | 13-MFR-25FBF52-316K-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.31800 | kr.7.95 |
| 50 | kr.0.27820 | kr.13.91 |
| 100 | kr.0.24550 | kr.24.55 |
| 250 | kr.0.20896 | kr.52.24 |
| 500 | kr.0.18602 | kr.93.01 |
| 1.000 | kr.0.16647 | kr.166.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13170 | kr.658.50 |
| 10.000 | kr.0.12032 | kr.1,203.20 |
| 15.000 | kr.0.11447 | kr.1,717.05 |
| 25.000 | kr.0.10785 | kr.2,696.25 |
| 35.000 | kr.0.10391 | kr.3,636.85 |
| 50.000 | kr.0.10006 | kr.5,003.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

