
WK73R2H2TTE1000F | |
|---|---|
DigiKey Part Number | 2019-WK73R2H2TTE1000FTR-ND - Tape & Reel (TR) 2019-WK73R2H2TTE1000FCT-ND - Cut Tape (CT) 2019-WK73R2H2TTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2H2TTE1000F |
Description | RES 100 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.47840 | kr.36.96 |
| 50 | kr.1.30740 | kr.65.37 |
| 100 | kr.1.17160 | kr.117.16 |
| 250 | kr.1.03420 | kr.258.55 |
| 500 | kr.0.95480 | kr.477.40 |
| 1.000 | kr.0.89166 | kr.891.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80149 | kr.3,205.96 |
| 8.000 | kr.0.76969 | kr.6,157.52 |
| 12.000 | kr.0.75419 | kr.9,050.28 |
| 20.000 | kr.0.73739 | kr.14,747.80 |
| 28.000 | kr.0.72776 | kr.20,377.28 |
| 40.000 | kr.0.71865 | kr.28,746.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

