
MOS1/2CT52R390J | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R390JTR-ND - Tape & Reel (TR) 2019-MOS1/2CT52R390JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R390J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.244" L (2.50mm x 6.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.66680 | kr.16.67 |
| 50 | kr.0.58840 | kr.29.42 |
| 100 | kr.0.52180 | kr.52.18 |
| 250 | kr.0.44760 | kr.111.90 |
| 500 | kr.0.40106 | kr.200.53 |
| 1.000 | kr.0.36170 | kr.361.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29139 | kr.1,456.95 |
| 10.000 | kr.0.26840 | kr.2,684.00 |
| 15.000 | kr.0.25658 | kr.3,848.70 |
| 25.000 | kr.0.24322 | kr.6,080.50 |
| 35.000 | kr.0.23526 | kr.8,234.10 |
| 50.000 | kr.0.22748 | kr.11,374.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

