2.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2431F

DigiKey Part Number
2019-MF1/4DCT52R2431FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2431FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2431F
Description
RES 2.43K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC2431FKOA Speer Electronics, Inc.8002019-MF1/4DC2431F-NDkr.1.08000Parametric Equivalent
MFR-25FBF52-2K43YAGEO4.2572.43KXBK-NDkr.0.63000Similar
In-Stock: 4.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.30680kr.7.67
50kr.0.27000kr.13.50
100kr.0.23780kr.23.78
250kr.0.20264kr.50.66
500kr.0.18030kr.90.15
1.000kr.0.16142kr.161.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13026kr.651.30
10.000kr.0.11900kr.1,190.00
15.000kr.0.11322kr.1,698.30
25.000kr.0.10667kr.2,666.75
35.000kr.0.10278kr.3,597.30
50.000kr.0.09896kr.4,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750