22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R22R1F

DigiKey Part Number
2019-MF1/4DCT52R22R1FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R22R1FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R22R1F
Description
RES 22.1 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC22R1FKOA Speer Electronics, Inc.8712019-MF1/4DC22R1F-NDkr.1.09000Parametric Equivalent
MFR-25FBF52-22R1YAGEO13.26422.1XBK-NDkr.0.64000Similar
In-Stock: 1.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37800kr.3.78
25kr.0.31800kr.7.95
50kr.0.27820kr.13.91
100kr.0.24550kr.24.55
250kr.0.20896kr.52.24
500kr.0.18602kr.93.01
1.000kr.0.16647kr.166.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13170kr.658.50
10.000kr.0.12032kr.1,203.20
15.000kr.0.11447kr.1,717.05
25.000kr.0.10785kr.2,696.25
35.000kr.0.10391kr.3,636.85
50.000kr.0.10006kr.5,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000