
MF1/4DCT52R2201F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2201FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2201FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2201F |
Description | RES 2.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.31120 | kr.7.78 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.24110 | kr.24.11 |
| 250 | kr.0.20552 | kr.51.38 |
| 500 | kr.0.18286 | kr.91.43 |
| 1.000 | kr.0.16371 | kr.163.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13211 | kr.660.55 |
| 10.000 | kr.0.12069 | kr.1,206.90 |
| 15.000 | kr.0.11483 | kr.1,722.45 |
| 25.000 | kr.0.10819 | kr.2,704.75 |
| 35.000 | kr.0.10423 | kr.3,648.05 |
| 50.000 | kr.0.10037 | kr.5,018.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

