
RK73B2ATTDD121J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTDD121JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTDD121JCT-ND - Cut Tape (CT) 2019-RK73B2ATTDD121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTDD121J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14200 | kr.3.55 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.09380 | kr.9.38 |
| 250 | kr.0.07304 | kr.18.26 |
| 500 | kr.0.06138 | kr.30.69 |
| 1.000 | kr.0.05224 | kr.52.24 |
| 5.000 | kr.0.03779 | kr.188.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03363 | kr.336.30 |
| 20.000 | kr.0.03034 | kr.606.80 |
| 30.000 | kr.0.02873 | kr.861.90 |
| 50.000 | kr.0.02700 | kr.1,350.00 |
| 70.000 | kr.0.02601 | kr.1,820.70 |
| 100.000 | kr.0.02507 | kr.2,507.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

