
MF1/4DCT52R1R00F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1R00FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1R00FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1R00F |
Description | RES 1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.32140 | kr.32.14 |
| 250 | kr.0.27416 | kr.68.54 |
| 500 | kr.0.24460 | kr.122.30 |
| 1.000 | kr.0.21955 | kr.219.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17486 | kr.874.30 |
| 10.000 | kr.0.16023 | kr.1,602.30 |
| 15.000 | kr.0.15271 | kr.2,290.65 |
| 25.000 | kr.0.14421 | kr.3,605.25 |
| 35.000 | kr.0.13914 | kr.4,869.90 |
| 50.000 | kr.0.13419 | kr.6,709.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

