
RK73B2ATTD186J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD186JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD186JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD186JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD186J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14200 | kr.3.55 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.09380 | kr.9.38 |
| 250 | kr.0.07304 | kr.18.26 |
| 500 | kr.0.06138 | kr.30.69 |
| 1.000 | kr.0.05224 | kr.52.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03779 | kr.188.95 |
| 10.000 | kr.0.03363 | kr.336.30 |
| 15.000 | kr.0.03161 | kr.474.15 |
| 25.000 | kr.0.02943 | kr.735.75 |
| 35.000 | kr.0.02818 | kr.986.30 |
| 50.000 | kr.0.02700 | kr.1,350.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

