
MF1/4DCT26A4752F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT26A4752FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT26A4752FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT26A4752F |
Description | RES 47.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC4752F | KOA Speer Electronics, Inc. | 880 | 2019-MF1/4DC4752F-ND | kr.0.13000 | Parametric Equivalent |
| MF1/4DCT52A4752F | KOA Speer Electronics, Inc. | 3.930 | 2019-MF1/4DCT52A4752FCT-ND | kr.0.08000 | Parametric Equivalent |
| MF1/4DCT52R4752F | KOA Speer Electronics, Inc. | 4.098 | 2019-MF1/4DCT52R4752FCT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.37400 | kr.3.74 |
| 25 | kr.0.31440 | kr.7.86 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.24280 | kr.24.28 |
| 250 | kr.0.20668 | kr.51.67 |
| 500 | kr.0.18398 | kr.91.99 |
| 1.000 | kr.0.16465 | kr.164.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.14823 | kr.296.46 |
| 4.000 | kr.0.13428 | kr.537.12 |
| 6.000 | kr.0.12712 | kr.762.72 |
| 10.000 | kr.0.11900 | kr.1,190.00 |
| 14.000 | kr.0.11417 | kr.1,598.38 |
| 20.000 | kr.0.10944 | kr.2,188.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

