
MF1/4DC8252F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC8252F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC8252F |
Description | RES 82.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R8252F | KOA Speer Electronics, Inc. | 3.124 | 2019-MF1/4DCT52R8252FCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66700 | kr.6.67 |
| 25 | kr.0.56160 | kr.14.04 |
| 50 | kr.0.49480 | kr.24.74 |
| 100 | kr.0.43720 | kr.43.72 |
| 250 | kr.0.37460 | kr.93.65 |
| 500 | kr.0.33512 | kr.167.56 |
| 1.000 | kr.0.30165 | kr.301.65 |
| 5.000 | kr.0.24193 | kr.1,209.65 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

