
MF1/4DC75R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC75R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC75R0F |
Description | RES 75 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.36316 | kr.90.79 |
| 500 | kr.0.32498 | kr.162.49 |
| 1.000 | kr.0.29253 | kr.292.53 |
| 5.000 | kr.0.23459 | kr.1,172.95 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

