
MF1/4DC5622F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC5622F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC5622F |
Description | RES 56.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R5622F | KOA Speer Electronics, Inc. | 9.700 | 2019-MF1/4DCT52R5622FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.55520 | kr.13.88 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.43240 | kr.43.24 |
| 250 | kr.0.37052 | kr.92.63 |
| 500 | kr.0.33146 | kr.165.73 |
| 1.000 | kr.0.29836 | kr.298.36 |
| 5.000 | kr.0.23928 | kr.1,196.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

