51.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC5112F

DigiKey Part Number
2019-MF1/4DC5112F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC5112F
Description
RES 51.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R5112FKOA Speer Electronics, Inc.4.7982019-MF1/4CCT52R5112FCT-NDkr.0.82000Parametric Equivalent
MF1/4DCT52R5112FKOA Speer Electronics, Inc.4.5972019-MF1/4DCT52R5112FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65900kr.6.59
25kr.0.55520kr.13.88
50kr.0.48940kr.24.47
100kr.0.43240kr.43.24
250kr.0.37052kr.92.63
500kr.0.33146kr.165.73
1.000kr.0.29836kr.298.36
5.000kr.0.23928kr.1,196.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000