9.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73HW2HRTTE9101F

DigiKey Part Number
2019-RK73HW2HRTTE9101FTR-ND - Tape & Reel (TR)
2019-RK73HW2HRTTE9101FCT-ND - Cut Tape (CT)
2019-RK73HW2HRTTE9101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73HW2HRTTE9101F
Description
RES 9.1K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.1.80000kr.18.00
25kr.1.49960kr.37.49
50kr.1.32580kr.66.29
100kr.1.18830kr.118.83
250kr.1.04888kr.262.22
500kr.0.96836kr.484.18
1.000kr.0.90432kr.904.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81287kr.3,251.48
8.000kr.0.78062kr.6,244.96
12.000kr.0.76490kr.9,178.80
20.000kr.0.74785kr.14,957.00
28.000kr.0.73809kr.20,666.52
40.000kr.0.72885kr.29,154.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750