
MF1/4DC2001F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2001F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2001F |
Description | RES 2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.36316 | kr.90.79 |
| 500 | kr.0.32498 | kr.162.49 |
| 1.000 | kr.0.29253 | kr.292.53 |
| 5.000 | kr.0.23459 | kr.1,172.95 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

