1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DC1004F

DigiKey Part Number
2019-MF1/2DC1004F-ND
Manufacturer
Manufacturer Product Number
MF1/2DC1004F
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC1004FKOA Speer Electronics, Inc.1.0002019-MF1/2CC1004F-NDkr.4.25000Parametric Equivalent
MF1/2CCT52R1004FKOA Speer Electronics, Inc.3.7032019-MF1/2CCT52R1004FCT-NDkr.2.47000Parametric Equivalent
MF1/2DCT52R1004FKOA Speer Electronics, Inc.3.9042019-MF1/2DCT52R1004FCT-NDkr.2.41000Parametric Equivalent
In-Stock: 727
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.73300kr.27.33
25kr.2.32800kr.58.20
50kr.2.07200kr.103.60
100kr.1.85450kr.185.45
250kr.1.61544kr.403.86
500kr.1.46580kr.732.90
1.000kr.1.33875kr.1,338.75
5.000kr.1.11247kr.5,562.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250