3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CMTA302J

DigiKey Part Number
2019-CFS1/4CMTA302JCT-ND - Cut Tape (CT)
2019-CFS1/4CMTA302JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFS1/4CMTA302J
Description
RES 3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
-450/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.64700kr.6.47
25kr.0.54360kr.13.59
50kr.0.47820kr.23.91
100kr.0.42310kr.42.31
250kr.0.36204kr.90.51
500kr.0.32396kr.161.98
1.000kr.0.29146kr.291.46
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.24958kr.748.74
6.000kr.0.22822kr.1,369.32
9.000kr.0.21723kr.1,955.07
15.000kr.0.20481kr.3,072.15
21.000kr.0.19741kr.4,145.61
30.000kr.0.19017kr.5,705.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750